Print Page
Image is for illustrative purposes only. Please refer to product description.
342 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.040 | $0.615 |
| 10+ | $3.960 | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHK-VRMF-01
Newark Part No.65T0454
Connector Type AVGA Plug
Connector Type BVGA Plug
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A right-angled 15 pin high density VGA male to female adaptor with gold plated contacts.
- High resolution inputs from your PC up to 1600x1200
- Provides output in both composite and S-Video formats
- Supports NTSC and PAL compatible displays
- Image underscan and overscan selectable switch
- Displays computer screen images on your TV
- Use your TV to display computer presentations, surfing the Internet, playing video games and more
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
-
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
VGA Plug
Cable Length - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate