Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49U-2-50-100-60-20-ATFCopy
Newark Part No.33P6996
Product RangeHC49U
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49U-2-50-100-60-20-ATFCopy
Newark Part No.33P6996
Product RangeHC49U
Technical Datasheet
Product RangeHC49U
Frequency Nom2MHz
Crystal Frequency2MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 10.9mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
Alternatives for HC49U-2-50-100-60-20-ATF
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
HC49U
Crystal Frequency
2MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 10.9mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Frequency Nom
2MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
