Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoH06D324VBLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK3012RL
Cut Tape80AK3012
Product RangeMulticomp Pro ESD Protection Diode
Your Part Number
8,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.368 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.368 |
| 50+ | $0.287 |
| 100+ | $0.201 |
| 250+ | $0.169 |
| 500+ | $0.145 |
| 1000+ | $0.119 |
| 2500+ | $0.103 |
| 5000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoH06D324VBLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK3012RL
Cut Tape80AK3012
Product RangeMulticomp Pro ESD Protection Diode
Clamping Voltage Vc Max56V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd350W
Product RangeMulticomp Pro ESD Protection Diode
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
56V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
24V
Product Range
Multicomp Pro ESD Protection Diode
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
