Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoH04X35V0BUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK3009RL
Cut Tape80AK3009
Product RangeMulticomp Pro ESD Protection Diode
Your Part Number
44,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.285 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.285 |
| 50+ | $0.223 |
| 100+ | $0.140 |
| 250+ | $0.116 |
| 500+ | $0.100 |
| 1000+ | $0.082 |
| 2500+ | $0.067 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoH04X35V0BUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK3009RL
Cut Tape80AK3009
Product RangeMulticomp Pro ESD Protection Diode
Clamping Voltage Vc Max25V
Diode Case StyleDFN0603
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd100W
Product RangeMulticomp Pro ESD Protection Diode
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
DFN0603
Operating Voltage
5V
Product Range
Multicomp Pro ESD Protection Diode
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
