Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151840
Newark Part No.80AK4774
Product RangeMP-NEMA 5-15 TO C15 Series
Your Part Number
888 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 100+ | $10.030 |
| 250+ | $9.430 |
| 500+ | $8.960 |
| 1000+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151840
Newark Part No.80AK4774
Product RangeMP-NEMA 5-15 TO C15 Series
Connector to ConnectorNEMA 5-15P to 90° IEC 60320-1 C15
Cable Length - Metric3m
Current Rating13A
Voltage Rating125V
Jacket ColorBlack
Product RangeMP-NEMA 5-15 TO C15 Series
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to 90° IEC 60320-1 C15
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
125V
Product Range
MP-NEMA 5-15 TO C15 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate