Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGS1J/M5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM7616
Product RangeMulticomp Pro SMD Rectifiers
Your Part Number
43 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.094 |
| 10+ | $0.080 |
| 100+ | $0.028 |
| 500+ | $0.019 |
| 1000+ | $0.017 |
| 2500+ | $0.012 |
| 10000+ | $0.010 |
| 25000+ | $0.009 |
Price for:Reel of 5000
Minimum: 5
Multiple: 5
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGS1J/M5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM7616
Product RangeMulticomp Pro SMD Rectifiers
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2.5µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeMulticomp Pro SMD Rectifiers
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
Multicomp Pro SMD Rectifiers
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
