Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC2502WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AC8129
Product RangeGBPC
Your Part Number
333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.170 |
| 100+ | $1.810 |
| 500+ | $1.700 |
| 1000+ | $1.560 |
| 2500+ | $1.340 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC2502WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AC8129
Product RangeGBPC
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max150°C
Product RangeGBPC
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
350A
Product Range
GBPC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
