Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoES3BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK1296
Re-Reel04AC0277RL
Cut Tape04AC0277
Your Part Number
3,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.394 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 50+ | $0.309 |
| 100+ | $0.262 |
| 250+ | $0.224 |
| 500+ | $0.193 |
| 1000+ | $0.168 |
| 2500+ | $0.142 |
| 5000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.307 |
| 6000+ | $0.289 |
| 9000+ | $0.283 |
| 15000+ | $0.277 |
| 30000+ | $0.272 |
| 75000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoES3BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK1296
Re-Reel04AC0277RL
Cut Tape04AC0277
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
