Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDX57-10-30-50-70-20-ATFCopy
Newark Part No.
Re-Reel33P6868
Cut Tape33P6868
Product RangeDX57
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDX57-10-30-50-70-20-ATFCopy
Newark Part No.
Re-Reel33P6868
Cut Tape33P6868
Product RangeDX57
Technical Datasheet
Frequency Nom10MHz
Product RangeDX57
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
Alternatives for DX57-10-30-50-70-20-ATF
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Frequency Nom
10MHz
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Product Range
DX57
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
