Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AC4771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.710 |
| 10+ | $52.410 |
| 25+ | $51.120 |
| 100+ | $49.830 |
Price for:Each
Minimum: 1
Multiple: 1
$53.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AC4771
Technical Datasheet
Tweezer TypeComponent Handling
Tweezer Tip TypeStraight, Round
Overall Length200mm
Overall Length200mm
Tip StyleStyle 7312
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
The DT000021 from Duratool is a carbon steel-nickel plated strong tweezer. This tweezer is used for comfortable and precision handling of electronic components for soldering operations.
- Overall length is 200mm
- Serrated handles
- Straight, strong, rounded, blunted, line serrated tips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Component Handling
Overall Length
200mm
Tip Style
Style 7312
Tweezer Tip Material
Carbon Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Straight, Round
Overall Length
200mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
