Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCF0082 BLACK 100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15R0721
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.560 |
| 25+ | $115.300 |
| 50+ | $106.650 |
| 100+ | $104.300 |
| 250+ | $100.360 |
Price for:Each
Minimum: 1
Multiple: 1
$123.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF0082 BLACK 100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15R0721
Technical Datasheet
Coaxial Cable TypeURM43
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
URM43
Reel Length (Imperial)
328ft
External Diameter
5mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Alternatives for CF0082 BLACK 100M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
