Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCA67
Newark Part No.39C0434
Connector to Connector3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Connector Type A3.5mm Mono Phone Plug
Connector Type B3.5mm Mono Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-665 from MCM is a 3.5mm mono audio patch cable.
- Length is 3ft
- 3.5mm male to RCA male cable
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Connector Type B
3.5mm Mono Phone Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
3.5mm Mono Phone Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate