Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCA30
Newark Part No.99B2290
Connector Type A1/4" Mono Phone Plug
Connector to Connector1/4" Mono Phone Plug to RCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
Adapts 1/4” mono plug to a RCA plug
- 6’ length
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
1.82m
Product Range
-
Connector to Connector
1/4" Mono Phone Plug to RCA/Phono Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate