Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBF471Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK5504
Product RangeMulticomp Pro Bipolar Transistor NPN
Your Part Number
4,858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.410 |
| 10+ | $0.316 |
| 100+ | $0.172 |
| 500+ | $0.136 |
| 1000+ | $0.118 |
| 2500+ | $0.103 |
| 10000+ | $0.095 |
| 25000+ | $0.093 |
Price for:Each
Minimum: 5
Multiple: 5
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBF471Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK5504
Product RangeMulticomp Pro Bipolar Transistor NPN
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current30mA
Power Dissipation2W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
30mA
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Bipolar Transistor NPN
MSL
-
Collector Emitter Voltage Max
300V
Power Dissipation
2W
Transistor Mounting
Through Hole
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
