Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | Web only price |
|---|---|---|
| 250+ | $0.000 | $0.478 |
Price for:Each
Minimum: 1000
Multiple: 1000
$478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBDW93CCopy
Newark Part No.46T9167
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency-
Continuous Collector Current12A
Power Dissipation80W
No. of Pins3Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-220
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product Range-
Qualification-
SVHCLead
Product Overview
The BDW93C is a -100V PNP Complementary Darlington Power Transistor designed for general-purpose amplifier and low speed switching applications.
- Collector-emitter sustaining voltage (Vceo (sus) = 100V minimum)
- Collector-emitter saturation voltage(Vceo (sat) = 2V maximum at Ic = 5A)
- Collector-base voltage(Vcbo = 100V)
- Emitter-base voltage(Vebo = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Continuous Collector Current
12A
No. of Pins
3Pins
Transistor Case Style
TO-220
DC Current Gain hFE Min
100hFE
Qualification
-
SVHC
Lead
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Power Dissipation
80W
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BDW93C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
