Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAP-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK5636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAP-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK5636
Technical Datasheet
Supply Voltage VAC120V
Output Power50W
Heat Temperature Max480°C
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
120V
Heat Temperature Max
480°C
Plug Type
US
Output Power
50W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
