Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAO6800Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AM6167RL
Cut Tape13AM6167
Product RangeMulticomp Pro MOSFETs
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.346 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.346 |
| 50+ | $0.270 |
| 100+ | $0.189 |
| 250+ | $0.159 |
| 500+ | $0.136 |
| 1000+ | $0.112 |
| 2500+ | $0.096 |
| 5000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAO6800Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AM6167RL
Cut Tape13AM6167
Product RangeMulticomp Pro MOSFETs
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.06ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation N Channel1.15W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeMulticomp Pro MOSFETs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
Multicomp Pro MOSFETs
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.06ohm
Transistor Case Style
SOT-23
Power Dissipation N Channel
1.15W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
