Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No79L05
Newark Part No.13AM7941
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
1,496 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No79L05
Newark Part No.13AM7941
Product RangeMulticomp Pro Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom-5 V
Output Voltage Min-5.2V
Output Voltage Max-4.8V
Input Voltage Min-30V
Input Voltage Max-7V
Product RangeMulticomp Pro Linear Voltage Regulators
Max Output Current0.1 A
Output Current Max100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
-5 V
Output Voltage Max
-4.8V
Input Voltage Max
-7V
Max Output Current
0.1 A
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage Min
-5.2V
Input Voltage Min
-30V
Product Range
Multicomp Pro Linear Voltage Regulators
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate