Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No78L05Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AM7938RL
Cut Tape13AM7938
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
3,583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.203 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.203 |
| 50+ | $0.159 |
| 100+ | $0.100 |
| 250+ | $0.083 |
| 500+ | $0.071 |
| 1000+ | $0.059 |
| 2500+ | $0.048 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No78L05Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AM7938RL
Cut Tape13AM7938
Product RangeMulticomp Pro Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5 V
Output Voltage Min4.8V
Output Voltage Max5.2V
Input Voltage Min7V
Input Voltage Max30V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max100mA
Max Output Current0.1 A
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5 V
Output Voltage Max
5.2V
Input Voltage Max
30V
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage Min
4.8V
Input Voltage Min
7V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
0.1 A
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
