Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No7827275
Newark Part No.15R3117
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827275
Newark Part No.15R3117
Technical Datasheet
Label TypeIdentification
Label Height26mm
Label Dimensions26mm x 51mm
Label Width51mm
Label Diameter-
Label MaterialAluminium
Label LegendModel / Serial No / Supply / Freq
Label ColourWhite on Silver
Pack Quantity10
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Self-adhesive aluminium foil
- Areas for indicating 'Model', 'Serial No.', 'Supply' and 'Frequency'.
- May be marked using a ball point pen, marker pen or hand stamp
- 10x Labels per card
- Dimensions: (HxW) 26 x 51mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Dimensions
26mm x 51mm
Label Diameter
-
Label Legend
Model / Serial No / Supply / Freq
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
Label Height
26mm
Label Width
51mm
Label Material
Aluminium
Label Colour
White on Silver
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate