Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-1676Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AC8487 |
| Also Known As | GTIN UPC EAN: 3760122595330 |
| Your Part Number | |
| Technical Datasheet |
772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 100+ | $6.590 |
| 250+ | $6.350 |
| 500+ | $6.110 |
| 1000+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 76-1676Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AC8487 |
| Also Known As | GTIN UPC EAN: 3760122595330 |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 25A |
| Voltage Rating | 1kV |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | - |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The 76-1676 from Tenma is a black colour 4mm banana female jack with solder hole. It has IP2X touch proof protection and double port and complies with shrouded 4mm banana plugs. The design of the socket front face meets the requirements of EN/ IEC 61010-031:2008 and the socket design is compatible with EN/ IEC 61010-1:2010 for reinforced insulation at 1000V CAT II/ 1000V CAT III/ 600V CAT IV and 25A (40°C). Typical applications include repairing or making of panels or boxes providing heavy duty and safety 4mm banana connections for power supplies, measurements, controls, tests.
- Ideal for panel mounting and round nut fixing
- 2mm inner diameter hole
- Nickel coated brass or gold coated brass conductor
- Operating temperature range from -20°C to 80°C
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 25A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | - |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Black |
| Contact Termination Type | Solder |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
