Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-2630Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.21AM4016
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.560 |
Price for:Each
Minimum: 1
Multiple: 1
$201.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2630Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.21AM4016
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Output Current Max3A
Power Rating-
Supply Voltage Min110V
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
3A
Supply Voltage Min
110V
Manufacturer Warranty
1 Year
Plug Type
-
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Power Rating
-
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
