Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-14022Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 88AK1022 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-14022Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 88AK1022 |
| Test Connector Type A | 4mm Banana Plug, Shrouded |
| Test Connector Type B | 4mm Banana Plug, Shrouded |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Insulator Colour | Green |
| Current Rating | 36A |
| Voltage Rating | 1kV |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Test Connector Type A | 4mm Banana Plug, Shrouded |
|---|---|
| Lead Length - Imperial | 6.6ft |
| Insulator Colour | Green |
| Voltage Rating | 1kV |
| SVHC | To Be Advised |
| Test Connector Type B | 4mm Banana Plug, Shrouded |
|---|---|
| Lead Length - Metric | 2m |
| Current Rating | 36A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
