Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-13972Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 88AK1000 |
| Your Part Number |
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-13972Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 88AK1000 |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 10A |
| Voltage Rating | 600V |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Yellow |
| Contact Material | Brass |
| Contact Termination Type | Stud |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 10A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | - |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 600V |
| Connector Colour | Yellow |
| Contact Termination Type | Stud |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
