Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-13760Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88AK0915 |
| Your Part Number |
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.760 |
| 5+ | $12.060 |
| 10+ | $11.480 |
| 25+ | $10.650 |
| 50+ | $9.890 |
| 100+ | $9.190 |
| 250+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 72-13760Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88AK0915 |
| Test Connector Type A | 4mm Stackable Banana Plug |
| Test Connector Type B | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Insulator Colour | Red |
| Current Rating | 20A |
| Voltage Rating | 70VDC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 6.6ft |
| Insulator Colour | Red |
| Voltage Rating | 70VDC |
| SVHC | To Be Advised |
| Test Connector Type B | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 2m |
| Current Rating | 20A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
