Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13650Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AK0885
Your Part Number
39 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13650Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AK0885
Connector MountingPanel Mount
Current Rating36A
Voltage Rating70VDC
Contact Plating-
Connector Colour-
Contact Material-
Contact Termination TypeStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
-
Contact Termination Type
Stud
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
