Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13435Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0881
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13435Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0881
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
250V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Alternatives for 72-13435
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
