Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-10495Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0867
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Your Part Number
156 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $174.920 |
Price for:Each
Minimum: 1
Multiple: 1
$174.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-10495Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0867
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Output Current Max5A
Power Rating300W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Plug TypeEU, UK
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
5A
Supply Voltage Min
207V
Manufacturer Warranty
3 Years
Plug Type
EU, UK
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
5A
Power Rating
300W
Supply Voltage Max
253V
Product Range
Multicomp Pro Bench Top Programmable Power Supplies
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
