Print Page
Image is for illustrative purposes only. Please refer to product description.

155 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 4+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15467Copy
Newark Part No.55W7887
Panel TypeRack Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric-
External Width - Metric482.6mm
External Height - Imperial-
External Width - Imperial19"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
3RU 19" Mesh Rack Panel
- 19" rack mount panels
- Steel plate with a black powder coating
- Punched vent holes, allows greater air flow over slotted vents
- Pressed angled edging for added strength
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (23-Jan-2024)
Rack U Height
3U
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
