Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-11906Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R5371
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-11906Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R5371
Technical Datasheet
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type AXLR 3 Position Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial75ft
Cable Length - Metric22.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 555-11906 from Stellar Labs is a three pin DMX cable. This 110 ohm DMX-512 and AES/EBU patch cord is a highly flexible cable and it features single pair with shield construction. It is specifically designed for use with DMX controlled professional lighting and effects fixtures. This cable is terminated with rugged metal 3-pin XLR male to female connectors. Thin 4mm diameter cable provides unobtrusive appearance and greater installation flexibility.
- Over length is 75ft
- 110 ohm nominal impedance
Applications
Audio
Technical Specifications
Connector to Connector
XLR Plug to XLR Receptacle
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
22.8m
Product Range
-
Connector Type A
XLR 3 Position Plug
Cable Length - Imperial
75ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
