Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-10330Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5102
Product RangeSpeakers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.490 |
| 4+ | $52.240 |
Price for:Each
Minimum: 1
Multiple: 1
$57.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10330Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5102
Product RangeSpeakers
Technical Datasheet
Product RangeSpeakers
SVHCNo SVHC (04-Feb-2026)
Product Overview
555-10330 is a floor monitor speaker.
- 10inch nominal diameter, 8ohm rated impedance
- 50-20kHz(+-3dB) operating bandwidth
- 220W maximum power handling capacity, 110W Rms power handling capacity
- 90dB (+-3dB) sensitivity (1W/M)
- 1.5inch voice coil diameter
- Black steel basket, 40OZ±5% magnet type, paper cone material, PP dust cap
- 59.7HZ±20% resonance frequency, 6.8ohm±10% DC resistance
- 2.7955±15% mechanical Q factor, 1.2526±15% electrical Q factor
- 47.6±15% efficiency bandwidth product
- 6.2mm voice coil over hang
Technical Specifications
Product Range
Speakers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
