Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2971Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7010
Your Part Number
206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 4+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2971Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7010
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric203mm
External Width - Metric-mm
Power Rating Nom70W
Resonant Frequency28.8Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Dimensions203mm x 76mm
External Width - Imperial-"
Frequency Range50Hz to 6kHz
Frequency Response Min50Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max70W
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2971 is a low-cost general replacement woofer that is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
- Rated impedance is 8ohms
- Operating bandwidth: 50Hz ~ 6kHz (-3dB)
- Power handling capacity is 70W RMS
- Sensitivity (1W/M) is 89dB (±3dB)
- Voice coil diameter is 1inch
- Resonance frequency Fs is 28.8Hz
- DC resistance Re is 7.2ohm
- Mechanical Q factor Qms is 3.4
- Electrical Q factor Qes is 0.5226
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
203mm
Power Rating Nom
70W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
7.992"
External Width - Imperial
-"
Frequency Response Min
50Hz
Temperature Grade
-
Product Range
-
Power Rating Max
70W
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
28.8Hz
Speaker Shape
Round
Product Dimensions
203mm x 76mm
Frequency Range
50Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
