Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No44-028BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92H6162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No44-028BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92H6162
Connector Type A3.5mm Mono Phone Plug
Connector to Connector3.5mm Mono Phone Plug to 3.5mm Mono Phone Jack
Connector Type B3.5mm Mono Phone Jack
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-6265 from MCM is a monaural 3.5mm extension cable. This 3.5mm audio extension cable is used with personal audio equipment.
- Length is 25ft
- Moulded strain reliefs, nickel plated plug
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Mono Phone Plug
Connector Type B
3.5mm Mono Phone Jack
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
3.5mm Mono Phone Plug to 3.5mm Mono Phone Jack
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
