Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No44-023
Newark Part No.21J9412
Connector to Connector3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Connector Type A3.5mm Mono Jack
Connector Type B3.5mm Mono Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-6205 from MCM is a 3.5mm mono to mono patch cable. This 3.5mm audio patch cable is used with personal audio equipment.
- Length is 3ft
- Moulded strain reliefs, nickel plated plugs
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Connector Type B
3.5mm Mono Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
3.5mm Mono Jack
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate