Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.910 |
Price for:Pack of 5
Minimum: 220
Multiple: 1
$2,620.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3506Copy
Newark Part No.92N6024
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial1.25"
I.D. Supplied - Metric31.75mm
Shrink Tubing / Boot ColourNatural
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.347"
I.D. Recovered Max - Metric8.81mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 3506 is a natural Heat Shrink Tubing made of PTFE and offers 4:1 shrink ratio. The tubing shrinks and conforms to the geometry of the part to be covered. Stiffness, combined with chemical inertness, makes it an excellent strain relief for high temperature electrical connections with contaminated environments.
- 350°C Minimum recommended shrink temperature
- -73 to 260°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
31.75mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.347"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
1.25"
Shrink Tubing / Boot Colour
Natural
Length - Metric
152.4mm
I.D. Recovered Max - Metric
8.81mm
Product Range
-
Technical Docs (3)
Alternatives for 3506
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
