Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6292
Newark Part No.20AM8438
Product RangeMulticomp Pro Bipolar NPN Transistors
Your Part Number
953 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.272 |
Price for:Each
Minimum: 5
Multiple: 5
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6292
Newark Part No.20AM8438
Product RangeMulticomp Pro Bipolar NPN Transistors
Transistor PolarityNPN
Collector Emitter Voltage Max70V
Continuous Collector Current7A
Power Dissipation40W
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
7A
Transistor Case Style
TO-220AB
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
Multicomp Pro Bipolar NPN Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
70V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate