Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3251ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM4551
Product RangeMulticomp Pro Power PNP Transistors
Your Part Number
1,081 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 10+ | $0.531 |
| 100+ | $0.360 |
| 500+ | $0.311 |
| 1000+ | $0.271 |
| 2500+ | $0.220 |
| 10000+ | $0.213 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3251ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM4551
Product RangeMulticomp Pro Power PNP Transistors
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current200mA
Power Dissipation360mW
Transistor Case StyleTO-18
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Power PNP Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
TO-18
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Power PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
360mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
