Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3032-W02400
Newark Part No.97Y9757
Product RangeStandard Size Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.660 |
| 25+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3032-W02400
Newark Part No.97Y9757
Product RangeStandard Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Size Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2CT3032-W02400 from Multicomp is a 2 way field wiring female connector with solder pin contacts. It has gold plated copper alloy contacts with nylon+GF, PBT connector body.
- Lock type mating style
- Female pin contact gender
- Cable outer diameter range from 4mm to 6.5mm and minimum 500 cycles durability
- Contact resistance of ≤ 30mohm (without cable)
- Insulation resistance of ≥ 100Mohm at DC 500V
- Breakdown voltage of ≥AC 500V/1 minute
- Corrosion of 48 hours salt spray contact
- Temperature range from -40°C to +100°C
- Current rating of 10A, suitable cable AWG is 20AWG to 18AWG
- IP67 waterproof rate
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Product Range
Standard Size Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
