Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5970
Newark Part No.40T5864
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.52mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCTo Be Advised
Product Overview
Heavy Duty Dual Row Terminal Block 2-Pole Materials: Molded base, Black, UL rated 94VO thermoplastic terminal plating, tin over brass. UL/CSA, IEC compliance & CE certifiedRating: 30A, 600VCenter Spacing: .437" or 7/16" (9.52mm)Wire Range: #12-22 AWG CUScrew Size: #6-32 philslot screwsTorque Rating: 9 in-lbDistance Between Barriers: .353" (8.97mm)Mounting: #6 screws"A" dim. 1.63""B" dim. 1.31"
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.52mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate