Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5896
Newark Part No.40T5899
Current Rating-
Pin Diameter-
Barrel Length25.4mm
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter1.1mm
Barrel Outer Diameter3.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
DC Power Plug I.D.x O.D. Size: 1.1mm x 3.5mm Length: 1"
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.1mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
25.4mm
Contact Termination Type
-
Barrel Outer Diameter
3.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate