Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16421Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AC5173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16421Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AC5173
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
This 7x4W quad-colour LED par with its lightweight plastic housing and split yoke bracket makes it ideal for hung, floor standing and uplighting applications. Ideal for mobile DJs, bands, events and small stage work.
- Lightweight LED PAR with a compact plastic housing
- Light Source: 7x 4W Quad colour LEDs (RGBW)
- DMX channels: 4 or 8 selectable
- Beam angle: 40°
- Scissor mounting bracket
- Attached power cable (2.6')
- 3 Pin XLR DMX in/out
- Power consumption: 30W (full-on)
- Dimming: 0-100%
- Variable speed strobe
- 4 button menu system with LED display
- Fan cooled
- Fixed safety loop
- Power supply: 120-240V AC
- Dimensions (WxHxD) is 8 x 9 x 5inch (including bracket)
- Weight is 2.3lbs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
