Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.190 |
| 10+ | $164.850 |
| 25+ | $154.270 |
| 50+ | $148.980 |
| 100+ | $143.690 |
Price for:Spool of 250
Minimum: 5
Multiple: 1
$885.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Premium high strand, low loss, 2 conductor speaker wire to connect audio speakers to your receiver or amplifier. Spooled wire and polarity indicator allows for convenient and easy installation.
- Spool: 250'
- Conductor Gauge: 16AWG
- Conductor: OFHC Bare Copper Wire
- Strand Count: 65x34
- Jacket Color: Clear
- Conductor:
- 16 AWG (65x34) annealed OFHC bare copper wire Insulation:
- Clear PVC, with a polarity ribbed conductor
- Temperature: -20°C to +60°C
- Voltage Rating: 300 volts
- Insulation Thickness: 0. 034 in.
- Nominal Diameter: 0. 128 x 0. 266 in.
- Stereo speaker cable
- High definition low loss speaker cable Industry Approvals:
- Type CL2
- OSHA acceptable
- RoHS Compliant
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate