Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 50+ | $15.000 |
| 100+ | $13.700 |
| 250+ | $12.750 |
| 500+ | $11.930 |
Price for:Spool of 50
Minimum: 5
Multiple: 1
$82.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16125
Newark Part No.44AC9233
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket ColorTransparent
No. of Max Strands x Strand Size10 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.318mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
High quality, low loss, 2 conductor speaker wire to connect audio speakers to your receiver or amplifier. Spooled wire and polarity indicator allows for convenient and easy installation.
- Spool: 250'
- Conductor Gauge: 20AWG
- Conductor: Annealed stranded bare copper wire
- Strand Count: 10x30
- Jacket Color: Clear
- Conductor:
- 20 AWG annealed stranded bare copper wire Insulation:
- Clear flexible PVC, with color polarity marker on one conductor
- Temperature: -20°C to +60°C
- Voltage Rating: 300 volts
- Insulation Thickness: 0. 025 in.
- Nominal Diameter: 0. 086 x 0. 170 in.
- Stereo speaker cable
- High definition low loss speaker cable Industry Approvals:
- OSHA acceptable
- RoHS Compliant
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
50ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
4.318mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.52mm²
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
10 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate