Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16097Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC9230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $68.500 |
| 25+ | $62.590 |
| 50+ | $58.230 |
| 100+ | $56.360 |
| 250+ | $54.490 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$68.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16097Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC9230
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge12AWG
Conductor Area CSA3.31mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Jacket ColorRed, Black
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 24-16097 from Stellar Labs is a 50ft 12AWG 2 conductor automotive zip speaker wire. This is a high quality multi purpose wire. The zip cord construction with red and black PVC for polarity. It is useful for CB power cords, stereos, automotive speaker wire, high definition low loss speaker cable, language lab, alarms or other general purpose applications.
- Annealed stranded bare copper conductors
- 65 x 30 strand count
- Temperature of -20°C to +80°C (SAE J-1128)
- 60V (SAE J-1128) voltage
- Insulation thickness of 0.023inch
- 0.142" x 0.286" nominal diameter
- Temperature: -20°C to +60°C
- Temperature: -20°C to +80°C (SAE J-1128)
- Voltage: 300 Volts
- Voltage: 60 Volts (SAE J-1128)
- Insulation Thickness: 0. 023 in.
- Nominal Diameter:0. 142 x 0. 286 in. Applications:
- Stereo speaker wire
- Automotive speaker wire
- High definition low loss speaker cable
- Language lab Industry Approvals:
- SAE J-1128
- OSHA acceptable
- RoHS Compliant
Applications
Automotive, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
50ft
Jacket Color
Red, Black
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
3.31mm²
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
