Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3.790 |
Price for:Spool of 25
Minimum: 5
Multiple: 1
$18.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16051
Newark Part No.44AC9193
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Conductor Area CSA0.33mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The 24-16051 from Stellar Labs is a 600V, 25ft stranded hook-up wire. This stranded hook-up wire for point to point wiring. It is perfect for internal, 600V, point to point wiring of meters, panels, appliance wiring, electrical and electronic equipment. It is approved by UL style 1015, CSA TEW 105°C and passes UL VW-1 flame test standards.
- 22AWG (7 x 30) stranded tinned copper wire
- Brown colour jacket and colour coded PVC insulation
- Temperature of -40°C to +105°C
- Stranded tinned copper wire conductor per ASTM B-33
- Jacket Color: Brown Conductor:
- 22 AWG (7 x 30) Stranded Tinned Copper Wire
- Stranded Tinned Copper Wire Conductor per ASTM B-33 Insulation:
- Color coded PVC insulation
- Temperature -40°C to +105°C
- Voltage: 600 Volts Applications:
- Stranded Tinned Copper Wire UL Style 1015 Hook-Up Wire
- Appliance wiring
- Point to point wiring
- Internal wiring of meters, panels, electrical and electronic equipment Industry Approvals:
- UL style 1015
- CSA TEW 105°C
- Passes UL VW-1 flame test
- RoHS Compliant
- OSHA acceptable
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
25ft
Conductor Area CSA
0.33mm²
Conductor Material
Tinned Copper
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
7.62m
Voltage Rating
600V
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate