Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15913Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC9144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 4+ | $20.160 |
| 50+ | $18.330 |
| 100+ | $16.750 |
| 250+ | $15.580 |
| 500+ | $14.580 |
Price for:Reel of 50
Minimum: 4
Multiple: 4
$80.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15913Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC9144
Jacket MaterialPVC
Jacket ColorOrange
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Metric)15.24m
Reel Length (Imperial)50ft
Conductor Area CSA2.08mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter2.95mm
Product Range-
SVHCTo Be Advised
Product Overview
The 24-15913 from Stellar Labs is a stranded automotive primary PVC hook-up wire. It is ideal for automobile, boat, trailer and other point to point wiring.
- 14AWG (19 x 27) annealed stranded bare copper wire
- Spool length is 50ft
- Jacket colour is orange
- Temperature range from -40°C to +85°C for GPT
- Type GPT wire with SAE J-1128 approval
- Insulation thickness is 0.023inch, nominal outer diameter is 0.116inch
- Voltage rating is 50V
- Temperature -40°C to +85°C for GPT
- 105°C available as special build for GPTApplications
- Consolidated Automotive Hook Up Wire
- Automobile, boat, trailer point-to-point wiring.
- Automotive Primary Hook-Up WireIndustry Approvals
- SAE J-1128 approved
- Type GPT
- Conductor Size 14 AWG
- Strands (19 x 27) Bare Copper Wire
- Insulation Thickness 0. 023 in.
- Insulation Type PVC
- Nominal O. D. 0. 116 in.
- Temperature 85 ºC
- Voltage 50 V
Applications
Automotive, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
15.24m
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
50ft
Voltage Rating
50V
External Diameter
2.95mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
