Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
| 5+ | $42.740 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15860
Newark Part No.44AC9129
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 23AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA5.26mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The 24-15860 from Stellar Labs is a stranded automotive primary PVC hook-up wire. It is ideal for automobile, boat, trailer and other point to point wiring.
- 10AWG (19 x 23) annealed stranded bare copper wire
- Spool length is 100ft
- Jacket colour is black
- Temperature range from -40°C to +85°C for GPT
- Type GPT wire with SAE J-1128 approval
- Insulation thickness is 0.035inch, nominal outer diameter is 0.175inch
- Voltage rating is 50V
- Temperature -40°C to +85°C for GPT
- 105°C available as special build for GPTApplications
- Consolidated Automotive Hook Up Wire
- Automobile, boat, trailer point-to-point wiring.
- Automotive Primary Hook-Up WireIndustry Approvals
- SAE J-1128 approved
- Type GPT
- Conductor Size 10 AWG
- Strands (19 x 23) Bare Copper Wire
- Insulation Thickness 0. 035 in.
- Insulation Type PVC
- Nominal O. D. 0. 175 in.
- Temperature 85 ºC
- Voltage 50 V
Applications
Automotive, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
5.26mm²
Conductor Material
Copper
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 23AWG
Reel Length (Metric)
30.5m
Voltage Rating
50V
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate