Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15635Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93X7757
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 5+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15635Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93X7757
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Jack
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 24-15635 from Stellar Labs is a 15ft 3.5mm slim stereo extension Hi-Flex cable. High quality cable with flexible TPE jacket that gives a nice rubberized texture and flexibility to the cable. The gold 3.5mm connectors feature a slim overmold that allows it to connect to devices with a low profile design.
- Black colour cable
- 3.5mm stereo male to female connector
- Color: Black
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type B
3.5mm Stereo Phone Jack
Cable Length - Metric
4.57m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
