Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-12344Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71T7115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-12344Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71T7115
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Coaxial Cable TypeRG6U
Connector Type AF Straight Plug
Connector Type BF Straight Plug
Impedance75ohm
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12344 from MCM is a 50ft F-Type direct burial RG6 male to male patch cable. It features true 75ohm RF low-loss RG-6/U wire, fully moulded strain reliefs and 360° compression seal in each male screw-on connector to keep moisture out. This patch cable is ideal for indoor and outdoor satellite and CATV video signal connections.
- Nickel plated
- Black direct burial jacket (PVC UL/CSA)
- RG6/U 18AWG 1800MHz cable
- Nickel plated
- RG6/U 18AWG 1800 MHz
- Black direct burial jacket (PVC UL/CSA)
- 50' Length
Applications
Imaging, Video & Vision
Technical Specifications
Cable Length - Imperial
50ft
Coaxial Cable Type
RG6U
Connector Type B
F Straight Plug
Product Range
-
Cable Length - Metric
15.24m
Connector Type A
F Straight Plug
Impedance
75ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
