Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2218TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel35X2711
Cut Tape46P5397
Product Range2218
Your Part Number
39,110 In Stock
180,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.023 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.023 |
| 250+ | $0.018 |
| 500+ | $0.016 |
| 1000+ | $0.014 |
| 5000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.022 |
| 20000+ | $0.017 |
| 30000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2218TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel35X2711
Cut Tape46P5397
Product Range2218
Technical Datasheet
Product Range2218
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With2218 Series 2.54mm Wire-to-Board Crimp Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2218T is a Crimp Plug Contact for 2218 Series 2.54mm crimp housing wire to board connection. It accepts 22 to 26 AWG wire and made of brass with tin-plated finish.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
2218
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
2218 Series 2.54mm Wire-to-Board Crimp Housings
Contact Material
Brass
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
